HT-SCE-1-2.0-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-1-2.0-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-1-2.0-9 | |
Description | LABEL HEAT SHRNK 1X1.97" W 1=1PC | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 1.97" (25.4mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.43000 | ¥136.43 |
10 | ¥124.00100 | ¥1,240.01 |
25 | ¥117.79880 | ¥2,944.97 |
50 | ¥111.59880 | ¥5,579.94 |
100 | ¥105.39960 | ¥10,539.96 |
250 | ¥99.19944 | ¥24,799.86 |
500 | ¥92.99940 | ¥46,499.70 |