HT-SCE-3/4-2.0-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-3/4-2.0-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-3/4-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHT 1=1PC | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥109.25300 | ¥1,092.53 |
25 | ¥103.79040 | ¥2,594.76 |
50 | ¥98.32840 | ¥4,916.42 |
100 | ¥92.86530 | ¥9,286.53 |
250 | ¥87.40256 | ¥21,850.64 |
500 | ¥81.94000 | ¥40,970.00 |
1,000 | ¥76.47727 | ¥76,477.27 |