HT-SCE-1/2-2.0-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-1/2-2.0-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-1/2-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.21000 | ¥101.21 |
10 | ¥91.98000 | ¥919.80 |
25 | ¥87.38320 | ¥2,184.58 |
50 | ¥82.78580 | ¥4,139.29 |
100 | ¥78.18590 | ¥7,818.59 |
250 | ¥73.58676 | ¥18,396.69 |
500 | ¥68.98772 | ¥34,493.86 |
1,000 | ¥64.38844 | ¥64,388.44 |