HT-SCE-1/8-2.0-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-1/8-2.0-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-1/8-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
10 | ¥45.75600 | ¥457.56 |
25 | ¥43.76560 | ¥1,094.14 |
50 | ¥39.78760 | ¥1,989.38 |
100 | ¥37.79770 | ¥3,779.77 |
250 | ¥35.80852 | ¥8,952.13 |
500 | ¥33.81914 | ¥16,909.57 |
1,000 | ¥31.82976 | ¥31,829.76 |