ES2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.2-B9-0-COIL

DigiKey Part Number
ES2000-NO.2-B9-0-COIL-ND
Manufacturer
Manufacturer Product Number
ES2000-NO.2-B9-0-COIL
Description
HEATSHRINK 0.293" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.293" (7.44mm)
Inner Diameter - Recovered
0.065" (1.65mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 0.293" X 4' BLACK
In-Stock: 1994
Unit Price: ¥66.55000
HEATSHK TUBING FR 7.4DIA X 50MM
In-Stock: 4681
Unit Price: ¥3.84000
HEATSHRINK 0.293" X 0.213' BLACK
In-Stock: 0
Unit Price: ¥2.25063
HEATSHRINK 0.293" X 0.088' BLACK
In-Stock: 0
Unit Price: ¥0.93494
HEATSHRINK 0.293" X 0.131' BLACK
In-Stock: 0
Unit Price: ¥1.46804