
C7X-24B114XL1FA-0CK9500 | |
|---|---|
DigiKey Part Number | 484-C7X-24B114XL1FA-0CK9500-DS-ND |
Manufacturer | |
Manufacturer Product Number | C7X-24B114XL1FA-0CK9500 |
Description | CABLE CAT7 8COND 24AWG BLK FEET |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 92% | |
Spool Size | 1640.0' (499.9m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.21000 | ¥143.21 |
| 5 | ¥127.80200 | ¥639.01 |
| 10 | ¥121.62600 | ¥1,216.26 |
| 25 | ¥113.86240 | ¥2,846.56 |
| 50 | ¥108.26700 | ¥5,413.35 |
| 100 | ¥102.90080 | ¥10,290.08 |



