44A0111-16-9-MX | ||
---|---|---|
DigiKey Part Number | 44A0111-16-9-MX-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 44A0111-16-9-MX | |
Description | HOOK-UP DL STRND 16AWG WHT 1=1FT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.78000 | ¥12.78 |
3 | ¥11.85000 | ¥35.55 |
5 | ¥11.42600 | ¥57.13 |
7 | ¥11.16000 | ¥78.12 |
10 | ¥10.89300 | ¥108.93 |
25 | ¥10.20720 | ¥255.18 |
50 | ¥9.68260 | ¥484.13 |
100 | ¥9.20860 | ¥920.86 |