22759/32-22-93 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥3.42786
Datasheet
HOOK-UP STRANDED WHITE/ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-22-93

DigiKey Part Number
22759/32-22-93-ND
Manufacturer
Manufacturer Product Number
22759/32-22-93
Description
HOOK-UP STRND 22AWG 600V WHT/ORG
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White, Orange Stripe 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.79248¥13,962.40
Manufacturers Standard Package