Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23050A1060A542

DigiKey Part Number
V23050A1060A542-ND
Manufacturer
Manufacturer Product Number
V23050A1060A542
Description
RELAY SAFETY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 60VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
60VDC
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
45 VDC
Must Release Voltage
6 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
20 mA
Coil Power
1.2W
Coil Resistance
3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥201.85272¥50,463.18
Manufacturers Standard Package