K10P-11D15-24 | ||
---|---|---|
DigiKey Part Number | PB325-ND | |
Manufacturer | ||
Manufacturer Product Number | K10P-11D15-24 | |
Description | RELAY GEN PURPOSE DPDT 15A 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | K10P-11D15-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 37 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 13 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.82000 | ¥183.82 |
10 | ¥163.36700 | ¥1,633.67 |
25 | ¥155.19680 | ¥3,879.92 |
50 | ¥147.02900 | ¥7,351.45 |
100 | ¥138.86120 | ¥13,886.12 |
250 | ¥126.60900 | ¥31,652.25 |
450 | ¥118.44089 | ¥53,298.40 |