27E895 | ||
---|---|---|
DigiKey Part Number | PB332-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E895 | |
Description | RELAY SOCKET 8 POSITION DIN RAIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | K10 Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.92000 | ¥109.92 |
10 | ¥97.71300 | ¥977.13 |
30 | ¥92.82667 | ¥2,784.80 |
40 | ¥87.94050 | ¥3,517.62 |
80 | ¥83.05550 | ¥6,644.44 |
230 | ¥75.72735 | ¥17,417.29 |
440 | ¥70.84159 | ¥31,170.30 |
950 | ¥67.17739 | ¥63,818.52 |