27E489 | ||
---|---|---|
DigiKey Part Number | PB334-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E489 | |
Description | RELAY SOCKET 8 POS THROUGH HOLE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 27E489 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | K10 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥33.25100 | ¥332.51 |
25 | ¥29.56000 | ¥739.00 |
40 | ¥28.08250 | ¥1,123.30 |
100 | ¥26.60410 | ¥2,660.41 |
300 | ¥23.64807 | ¥7,094.42 |
500 | ¥22.17008 | ¥11,085.04 |
1,000 | ¥20.69207 | ¥20,692.07 |