27E487 | ||
---|---|---|
DigiKey Part Number | PB642-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E487 | |
Description | RELAY SOCKET 8 POS CHASSIS MOUNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | K10 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.05000 | ¥107.05 |
10 | ¥95.18700 | ¥951.87 |
30 | ¥90.42600 | ¥2,712.78 |
40 | ¥85.66650 | ¥3,426.66 |
80 | ¥80.90825 | ¥6,472.66 |
230 | ¥73.76883 | ¥16,966.83 |
440 | ¥69.00964 | ¥30,364.24 |
950 | ¥65.44017 | ¥62,168.16 |