K10P-11A15-6 | ||
---|---|---|
DigiKey Part Number | PB2211-ND | |
Manufacturer | ||
Manufacturer Product Number | K10P-11A15-6 | |
Description | RELAY GEN PURPOSE DPDT 15A 6V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 200 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 5.1 VAC | |
Must Release Voltage | 0.6 VAC | |
Operate Time | 13 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.09000 | ¥168.09 |
10 | ¥149.44400 | ¥1,494.44 |
25 | ¥141.97480 | ¥3,549.37 |
50 | ¥134.50200 | ¥6,725.10 |
100 | ¥127.02940 | ¥12,702.94 |
250 | ¥115.82132 | ¥28,955.33 |
450 | ¥108.34889 | ¥48,757.00 |