HS-CGS128-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC30012R8J

DigiKey Part Number
A137238-ND
Manufacturer
Manufacturer Product Number
HSC30012R8J
Description
RES CHAS MNT 12.8 OHM 5% 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.8 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12.8 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.039" L x 2.874" W (128.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥599.87000¥599.87
10¥442.27500¥4,422.75
26¥398.11385¥10,350.96
50¥373.13280¥18,656.64
100¥350.53640¥35,053.64
250¥325.81388¥81,453.47