
CRG0805F51K | |
|---|---|
DigiKey Part Number | A126373TR-ND - Tape & Reel (TR) A126373CT-ND - Cut Tape (CT) A126373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F51K |
Description | RES SMD 51K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.30600 | ¥3.06 |
| 25 | ¥0.23160 | ¥5.79 |
| 50 | ¥0.19020 | ¥9.51 |
| 100 | ¥0.15710 | ¥15.71 |
| 250 | ¥0.12436 | ¥31.09 |
| 500 | ¥0.10584 | ¥52.92 |
| 1,000 | ¥0.09121 | ¥91.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06807 | ¥340.35 |
| 10,000 | ¥0.06139 | ¥613.90 |
| 15,000 | ¥0.05815 | ¥872.25 |
| 25,000 | ¥0.05463 | ¥1,365.75 |
| 35,000 | ¥0.05262 | ¥1,841.70 |
| 50,000 | ¥0.05072 | ¥2,536.00 |
| 60,000 | ¥0.04983 | ¥2,989.80 |
| 120,000 | ¥0.04690 | ¥5,628.00 |
| 125,000 | ¥0.04675 | ¥5,843.75 |

