HPP809A033 | ||
---|---|---|
DigiKey Part Number | 223-1589-ND | |
Manufacturer | ||
Manufacturer Product Number | HPP809A033 | |
Description | SENSOR HUMID/TEMP 5V ANLG 3% MOD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 1 ~ 99% RH Analog Voltage ±3% RH 5 s User Defined | |
Datasheet | Datasheet | |
EDA/CAD Models | HPP809A033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 1 ~ 99% RH | |
Output Type | Analog Voltage | |
Output | 2.48V @ 55%RH | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | 26mV/%RH | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | User Defined | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Probe | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,223.77000 | ¥1,223.77 |
10 | ¥1,109.03500 | ¥11,090.35 |
25 | ¥1,070.79440 | ¥26,769.86 |