Humidity, Temperature 0 ~ 100% RH RS485 ±3% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990881

DigiKey Part Number
1597-101990881-ND
Manufacturer
Manufacturer Product Number
101990881
Description
SENSOR HUMIDITY 100%RH CHASSIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH RS485 ±3% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
Seeed Technology Co., Ltd
Voltage - Supply
3.6V ~ 30V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Humidity, Temperature
Package / Case
Module
Humidity Range
0 ~ 100% RH
Supplier Device Package
Module
Output Type
RS485
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.95000¥405.95
Manufacturers Standard Package