Humidity, Temperature 0 ~ 100% RH RS485 ±2% Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24AS-D-MQP

DigiKey Part Number
2170-S24AS-D-MQP-ND
Manufacturer
Manufacturer Product Number
S24AS-D-MQP
Description
S24 DEW POINT SENSOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH RS485 ±2% Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S24AS-D-MQP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
RS485
Manufacturer
Banner Engineering Corporation
Accuracy
±2%
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensor Type
Humidity, Temperature
Package / Case
Cylinder, Threaded
Humidity Range
0 ~ 100% RH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,852.97000¥2,852.97
Manufacturers Standard Package