BWA-UCT-900 | ||
---|---|---|
DigiKey Part Number | 2170-BWA-UCT-900-ND | |
Manufacturer | ||
Manufacturer Product Number | BWA-UCT-900 | |
Description | ADAPTER CABLE, RS-485 TO USB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Networking Adapter Cable For use with Gateway, MultiHop Radio | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Cable | |
For Use With/Related Products | Gateway, MultiHop Radio |
Resource Type | Link |
---|---|
Datasheets | Adapter Cable Datasheet |
HTML Datasheet | Adapter Cable Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,585.24000 | ¥1,585.24 |
Attribute | Description |
---|---|
Other Names | 2170-BWA-UCT-900 19970 |
Standard Package | 1 |