101990563 | ||
---|---|---|
DigiKey Part Number | 1597-101990563-ND | |
Manufacturer | ||
Manufacturer Product Number | 101990563 | |
Description | TEMPERATURE-HUMIDITY SENSOR-AF54 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 99% RH RS485 Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 99% RH | |
Output Type | RS485 | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 9 V ~ 36 V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Probe | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥424.16300 | ¥8,483.26 |