
314990620 | |
|---|---|
DigiKey Part Number | 1597-314990620-ND |
Manufacturer | |
Manufacturer Product Number | 314990620 |
Description | INDUSTRIAL SOIL MOISTURE & TEMPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture, Temperature Analog Voltage, RS-485 1 s Chassis Mount |
Datasheet | Datasheet |
Category | Response Time 1 s |
Manufacturer Seeed Technology Co., Ltd | Voltage - Supply 3.6V ~ 30V, 3.9V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Moisture, Temperature | Package / Case Probe |
Output Type Analog Voltage, RS-485 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥712.67000 | ¥712.67 |










