101990792 | ||
---|---|---|
DigiKey Part Number | 1597-101990792-ND | |
Manufacturer | ||
Manufacturer Product Number | 101990792 | |
Description | SENSECAP SOIL MOISTURE AU915MHZ | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Moisture 0 ~ 100% RH ±2% User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Moisture | |
Humidity Range | 0 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±2% | |
Sensitivity | - | |
Voltage - Supply | 3.6V | |
Mounting Type | User Defined | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,861.54000 | ¥1,861.54 |