HPP805D033 | ||
---|---|---|
DigiKey Part Number | HPP805D033-ND | |
Manufacturer | ||
Manufacturer Product Number | HPP805D033 | |
Description | SENS HUMID/TEMP 5V ANALOG 2% MOD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 10 s User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 2.48V @ 55%RH | |
Accuracy | ±3% RH | |
Response Time | 10 s | |
Sensitivity | 26mV/%RH | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | User Defined | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Sensor on Exposed Board | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.43000 | ¥187.43 |
10 | ¥157.15100 | ¥1,571.51 |