10142048-31 | ||
---|---|---|
DigiKey Part Number | 223-10142048-31TR-ND - Tape & Reel (TR) 223-10142048-31CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 10142048-31 | |
Description | HTU31V I.C 31V RH/T ANALOG R1500 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.54000 | ¥44.54 |
10 | ¥33.41400 | ¥334.14 |
25 | ¥29.70320 | ¥742.58 |
50 | ¥28.21880 | ¥1,410.94 |
100 | ¥27.47680 | ¥2,747.68 |
500 | ¥23.02120 | ¥11,510.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.53592 | ¥32,303.88 |
3,000 | ¥20.79330 | ¥62,379.90 |