4525DO-DS5AI001DP | ||
---|---|---|
DigiKey Part Number | 223-1110-ND | |
Manufacturer | ||
Manufacturer Product Number | 4525DO-DS5AI001DP | |
Description | SENSOR 1PSID 0.14" 14BIT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 14 b 8-DIP Module | |
Datasheet | Datasheet | |
EDA/CAD Models | 4525DO-DS5AI001DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.14" (3.56mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.13000 | ¥593.13 |
10 | ¥499.47300 | ¥4,994.73 |
30 | ¥468.25833 | ¥14,047.75 |
80 | ¥452.65013 | ¥36,212.01 |