4525-SS5A030GP | ||
---|---|---|
DigiKey Part Number | 223-1127-ND | |
Manufacturer | ||
Manufacturer Product Number | 4525-SS5A030GP | |
Description | SENSOR 30PSIG 0.14" 4.5V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.14" (3.56mm) Tube 0.5 V ~ 4.5 V 8-DIP Module | |
Datasheet | Datasheet | |
EDA/CAD Models | 4525-SS5A030GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.14" (3.56mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.95000 | ¥416.95 |
10 | ¥386.34800 | ¥3,863.48 |