LG01-2000A090 | ||
---|---|---|
DigiKey Part Number | 1649-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | LG01-2000A090 | |
Description | SENSOR LIQUID FLOW 50ML/M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 50 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 12V | |
Port Size | Female, 1/4" (6.35mm) Flat Bottom | |
Switch Function/Rating | Logic | |
Material - Body | Plastic | |
Operating Temperature | 10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,842.67000 | ¥1,842.67 |
10 | ¥1,689.13100 | ¥16,891.31 |