HS0014-000 | ||
---|---|---|
DigiKey Part Number | 1922-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | HS0014-000 | |
Description | ULTRASONIC FLOW SENSOR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Audiowell International LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V | |
Port Size | - | |
Switch Function/Rating | N/O | |
Material - Body | Polymer | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.15000 | ¥424.15 |