AS6031-QF_DK | ||
---|---|---|
DigiKey Part Number | 2618-AS6031-QF_DK-ND | |
Manufacturer | ||
Manufacturer Product Number | AS6031-QF_DK | |
Description | ULTRASONIC FLOW CONVERTER DEVELO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | AS6031 Sensor Signal Conditioner Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | Yes, MCU | |
Utilized IC / Part | AS6031 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,571.09000 | ¥1,571.09 |
10 | ¥1,440.16800 | ¥14,401.68 |