Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥593.13000 Tray | Tray | Active | Board Mount | Differential | 1PSI (6.89kPa) | I2C | 14 b | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 10PSI (68.95kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
326 In Stock | 1 : ¥593.13000 Tray | Tray | Active | Board Mount | Absolute | 15PSI (103.42kPa) | SPI | 14 b | ±0.25% | 3.3V | Male - 0.14" (3.56mm) Tube | Barbed | Temperature Compensated | PC Pin | 90PSI (620.53kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
247 In Stock | 1 : ¥593.13000 Tray | Tray | Active | Board Mount | Vented Gauge | 100PSI (689.48kPa) | I2C | 14 b | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube | Barbed | Temperature Compensated | PC Pin | 300PSI (2068.43kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
0 In Stock Check Lead Time | 240 : ¥452.65042 Tray | Tray | Active | - | Differential | 15PSI (103.42kPa) | I2C | 14 b | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
0 In Stock Check Lead Time | 240 : ¥452.65042 Tray | Tray | Active | - | Vented Gauge | 5PSI (34.47kPa) | I2C | 14 b | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube | Barbed | Temperature Compensated | PC Pin | 20PSI (137.9kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
0 In Stock Check Lead Time | 240 : ¥452.65042 Tray | Tray | Active | - | Vented Gauge | 30PSI (206.84kPa) | I2C | 14 b | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube | Barbed | Temperature Compensated | PC Pin | 200PSI (1378.95kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
0 In Stock Check Lead Time | 240 : ¥452.65042 Tray | Tray | Active | - | Absolute | 15PSI (103.42kPa) | I2C | 14 b | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube | Barbed | Temperature Compensated | PC Pin | 90PSI (620.53kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - |