ADM232AARWZ-REEL | ||
---|---|---|
DigiKey Part Number | ADM232AARWZ-REELTR-ND - Tape & Reel (TR) ADM232AARWZ-REELCT-ND - Cut Tape (CT) ADM232AARWZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM232AARWZ-REEL | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM232AARWZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.20500 | ¥322.05 |
25 | ¥30.70960 | ¥767.74 |
100 | ¥26.66400 | ¥2,666.40 |
250 | ¥26.37236 | ¥6,593.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.37253 | ¥26,372.53 |