4515DO-DS3BK002DPL | |
---|---|
DigiKey Part Number | 223-1429-ND |
Manufacturer | |
Manufacturer Product Number | 4515DO-DS3BK002DPL |
Description | SENSOR 0.07PSID 0.14" 14BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 14 b 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 4515DO-DS3BK002DPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.14" (3.56mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.95000 | ¥416.95 |
10 | ¥386.34800 | ¥3,863.48 |