ANT-418-SP | ||
---|---|---|
DigiKey Part Number | ANT-418-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-418-SP | |
Description | RF ANT 418MHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 418MHz Alarms, ISM, Remote Control, Security Systems Chip RF Antenna 414MHz ~ 422MHz -8dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-418-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 414MHz ~ 422MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
250 | ¥27.45556 | ¥6,863.89 |
500 | ¥25.84054 | ¥12,920.27 |
1,000 | ¥23.97049 | ¥23,970.49 |
2,000 | ¥20.50668 | ¥41,013.36 |