ANT-315-CW-HWR-SMA | |
---|---|
DigiKey Part Number | ANT-315-CW-HWR-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-CW-HWR-SMA |
Description | RF ANT 315MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 315MHz Alarms, ISM, Remote Control, Security Systems Whip, Tilt RF Antenna 305MHz ~ 325MHz 0dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-315-CW-HWR-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 305MHz ~ 325MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.591" (142.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.68000 | ¥119.68 |
250 | ¥115.51772 | ¥28,879.43 |
500 | ¥111.77730 | ¥55,888.65 |