RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Right Angle RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-315-CW-RCS

DigiKey Part Number
ANT-315-CW-RCS-ND
Manufacturer
Manufacturer Product Number
ANT-315-CW-RCS
Description
RF ANT 315MHZ WHIP RA RP-SMA MAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Right Angle RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-315-CW-RCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Right Angle
Manufacturer
TE Connectivity Linx
Number of Bands
1
Series
VSWR
2
Packaging
Bulk
Termination
RP-SMA Male
Part Status
Active
Mounting Type
Connector Mount
RF Family/Standard
General ISM
Height (Max)
2.106" (53.50mm)
Frequency Group
UHF (300MHz ~ 1GHz)
Applications
Alarms, ISM, Remote Control, Security Systems
Frequency (Center/Band)
315MHz
Base Product Number
Frequency Range
310MHz ~ 320MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.44000¥62.44
250¥61.30120¥15,325.30