
NMOQB | |
|---|---|
DigiKey Part Number | 553-NMOQB-ND |
Manufacturer | |
Manufacturer Product Number | NMOQB |
Description | BASE / WHIP, UNITY, 136 - 512 MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 324MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 512MHz | Height (Max) 23.000" (584.20mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥378.35000 | ¥378.35 |
| 10 | ¥308.64900 | ¥3,086.49 |
| 25 | ¥291.25040 | ¥7,281.26 |
| 100 | ¥272.13160 | ¥27,213.16 |
| 250 | ¥263.01924 | ¥65,754.81 |




