2446154-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2446154-1

DigiKey Part Number
343-2446154-1-ND
Manufacturer
Manufacturer Product Number
2446154-1
Description
HIGH DENSITY BNC JACK R/A 75 OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2446154-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.03000¥82.03
10¥69.67800¥696.78
25¥65.30880¥1,632.72
50¥62.19120¥3,109.56
100¥59.22340¥5,922.34
250¥55.51684¥13,879.21
500¥52.86928¥26,434.64
1,000¥50.34858¥50,348.58
Manufacturers Standard Package