



254887-E | |
|---|---|
DigiKey Part Number | 2684-254887-E-ND |
Manufacturer | |
Manufacturer Product Number | 254887-E |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254887-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.92000 | ¥42.92 |
| 10 | ¥36.44300 | ¥364.43 |
| 25 | ¥34.15960 | ¥853.99 |
| 62 | ¥32.03742 | ¥1,986.32 |
| 124 | ¥30.50831 | ¥3,783.03 |
| 310 | ¥28.59845 | ¥8,865.52 |
| 558 | ¥27.43726 | ¥15,309.99 |
| 1,054 | ¥26.23418 | ¥27,650.83 |
| 2,542 | ¥24.65599 | ¥62,675.53 |


