CBS95-2P | ||
---|---|---|
DigiKey Part Number | 2109-CBS95-2P-ND | |
Manufacturer | ||
Manufacturer Product Number | CBS95-2P | |
Description | COMPACT POWER TERM BLOCK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-8 AWG | |
Load Side Wire/Stud Size | 2/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.60000 | ¥208.60 |
10 | ¥200.26700 | ¥2,002.67 |
26 | ¥193.31769 | ¥5,026.26 |
50 | ¥186.36200 | ¥9,318.10 |
100 | ¥180.79940 | ¥18,079.94 |
250 | ¥177.32256 | ¥44,330.64 |