CBS50-2P | ||
---|---|---|
DigiKey Part Number | 2109-CBS50-2P-ND | |
Manufacturer | ||
Manufacturer Product Number | CBS50-2P | |
Description | COMPACT POWER TERM BLOCK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-12 AWG | |
Load Side Wire/Stud Size | 2-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.64000 | ¥84.64 |
18 | ¥74.49500 | ¥1,340.91 |
27 | ¥70.26296 | ¥1,897.10 |
54 | ¥66.87574 | ¥3,611.29 |
108 | ¥65.60565 | ¥7,085.41 |
252 | ¥57.14063 | ¥14,399.44 |
504 | ¥55.02429 | ¥27,732.24 |
1,008 | ¥52.90803 | ¥53,331.29 |