CBS185-2P | ||
---|---|---|
DigiKey Part Number | 2109-CBS185-2P-ND | |
Manufacturer | ||
Manufacturer Product Number | CBS185-2P | |
Description | COMPACT POWER TERM BLOCK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 300MCM (kcmil) - 2/0 AWG | |
Load Side Wire/Stud Size | 8-16 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.94000 | ¥301.94 |
10 | ¥289.85600 | ¥2,898.56 |
25 | ¥279.79080 | ¥6,994.77 |
50 | ¥269.72800 | ¥13,486.40 |
100 | ¥261.67620 | ¥26,167.62 |
250 | ¥256.64424 | ¥64,161.06 |