



737 | |
|---|---|
DigiKey Part Number | 1528-1520-ND |
Manufacturer | |
Manufacturer Product Number | 737 |
Description | POWER DISTRIBUTION BLOCK 1POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Adafruit Industries LLC | Line Side Connections Per Pole 7 |
Packaging Bulk | Load Side Connections Per Pole 7 |
Part Status Active | Line Side Connection Type Screw Connection |
Type Power Distribution Block | Load Side Connection Type Screw Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |









