1 Position Terminal Block Green Bus Bar - Central 7.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3062935

DigiKey Part Number
3062935-ND
Manufacturer
Manufacturer Product Number
3062935
Description
TERM BLK 1POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Green Bus Bar - Central 7.0mm
Datasheet
 Datasheet
EDA/CAD Models
3062935 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-6mm²
Type
Bus Bar - Central
Housing Color
Green
Mounting Type
Bus Bar
Length
0.933" (23.70mm)
Number of Positions
1
Height (Max)
1.024" (26.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
7.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
16mm
Current - IEC
41 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01