
YHVA630-2PHM-6MM-A | |
|---|---|
DigiKey Part Number | 1734-YHVA630-2PHM-6MM-A-ND |
Manufacturer | |
Manufacturer Product Number | YHVA630-2PHM-6MM-A |
Description | HVA630-2PHM,6SQMM,KEY A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YHVA630-2PHM-6MM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.370" (9.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥852.63000 | ¥852.63 |
| 10 | ¥724.77800 | ¥7,247.78 |
| 25 | ¥679.43920 | ¥16,985.98 |
| 50 | ¥647.04440 | ¥32,352.22 |
| 100 | ¥617.67310 | ¥61,767.31 |











