
HDP24-18-21PN-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-18-21PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-18-21PN-L017 |
Description | REC, 21P, BLK, N, RNG, 20, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-18-21PN-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.60000 | ¥129.60 |
| 10 | ¥110.14300 | ¥1,101.43 |
| 25 | ¥103.24200 | ¥2,581.05 |
| 50 | ¥98.31580 | ¥4,915.79 |
| 100 | ¥93.62370 | ¥9,362.37 |
| 250 | ¥87.76608 | ¥21,941.52 |
| 500 | ¥83.58152 | ¥41,790.76 |
| 1,000 | ¥79.59791 | ¥79,597.91 |











