HDP26-18-21PN-L017 | |
---|---|
DigiKey Part Number | 1734-HDP26-18-21PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-18-21PN-L017 |
Description | PLG, 21P, BLK, N, RNG, 20, P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-18-21PN-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 (21) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.31000 | ¥154.31 |
10 | ¥133.70400 | ¥1,337.04 |
25 | ¥126.72560 | ¥3,168.14 |
50 | ¥124.88780 | ¥6,244.39 |
100 | ¥110.19490 | ¥11,019.49 |
250 | ¥102.84836 | ¥25,712.09 |
500 | ¥100.64454 | ¥50,322.27 |