Parametric Equivalent

HD36-24-31SE-B019 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-31SE-B019-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-31SE-B019 |
Description | PLG, 31P, AL, E, CUSTOM MOUNT, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥702.19000 | ¥702.19 |
| 10 | ¥596.90800 | ¥5,969.08 |
| 25 | ¥559.56600 | ¥13,989.15 |
| 50 | ¥532.88460 | ¥26,644.23 |
| 100 | ¥507.48720 | ¥50,748.72 |











