


DTM04-08PA-E005 | |
|---|---|
DigiKey Part Number | 1734-DTM04-08PA-E005-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-08PA-E005 |
Description | DTM RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-08PA-E005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.280" (7.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥43.50600 | ¥435.06 |
| 25 | ¥40.77840 | ¥1,019.46 |
| 50 | ¥38.83000 | ¥1,941.50 |
| 100 | ¥36.97600 | ¥3,697.60 |
| 250 | ¥34.66124 | ¥8,665.31 |
| 500 | ¥33.00786 | ¥16,503.93 |
| 1,000 | ¥31.43352 | ¥31,433.52 |
| 2,500 | ¥29.46797 | ¥73,669.93 |









