


DRC26-50S03 | |
|---|---|
DigiKey Part Number | 1734-DRC26-50S03-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-50S03 |
Description | PLG, 50P, BLK, N, 03 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-50S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 5 | |
Row Spacing | 0.174" (4.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.95000 | ¥233.95 |
| 10 | ¥198.80300 | ¥1,988.03 |
| 25 | ¥186.35480 | ¥4,658.87 |
| 50 | ¥177.46340 | ¥8,873.17 |
| 100 | ¥168.99810 | ¥16,899.81 |
| 250 | ¥158.42876 | ¥39,607.19 |
| 500 | ¥150.87736 | ¥75,438.68 |











